Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2343522-3Copy
Manufacturer Standard Lead Time1 weeks
Order Code3221353
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 180+ | NT$2,045.980 |
| 250+ | NT$1,790.230 |
Price for:Each
Minimum: 180
Multiple: 180
NT$368,276.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2343522-3Copy
Manufacturer Standard Lead Time1 weeks
Order Code3221353
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts20Contacts
Connector TypezSFP+
Contact Termination TypePress Fit
Product RangeTUK SGACK902S Keystone Coupler
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
20Contacts
Connector Type
zSFP+
Product Range
TUK SGACK902S Keystone Coupler
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060781
