Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 4-967402-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4927258 |
| Your Part Number |
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$118.030 |
| 10+ | NT$117.510 |
| 100+ | NT$116.990 |
| 250+ | NT$116.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$118.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 4-967402-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4927258 |
| Product Range | - |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Ways |
| For Use With | TE Connectivity 2.5mm Pitch Pin Contacts |
| Connector Body Material | Glass Filled PBT Body |
| IP Rating | IP69K |
| Voltage Rating | 48V |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| No. of Positions | 4Ways |
| Connector Body Material | Glass Filled PBT Body |
| Voltage Rating | 48V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | TE Connectivity 2.5mm Pitch Pin Contacts |
| IP Rating | IP69K |
| Current Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
