Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776428-3Copy
Manufacturer Standard Lead Time52 weeks
Order Code3793353
Product RangeAMPSEAL 16
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$79.550 |
| 10+ | NT$67.620 |
| 100+ | NT$65.450 |
| 250+ | NT$63.270 |
| 500+ | NT$61.090 |
| 1000+ | NT$58.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$79.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776428-3Copy
Manufacturer Standard Lead Time52 weeks
Order Code3793353
Product RangeAMPSEAL 16
Product RangeAMPSEAL 16
No. of Positions2Ways
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Series Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
2Ways
For Use With
AMPSEAL 16 Series Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
