Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | DT2P-BT-BKCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4867082 |
| Product Range | DT Series |
| Your Part Number |
1,241 In Stock
Need more?
1,241 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$92.560 |
| 10+ | NT$80.990 |
| 100+ | NT$67.110 |
| 250+ | NT$60.160 |
| 500+ | NT$55.540 |
| 1000+ | NT$52.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$92.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | DT2P-BT-BKCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4867082 |
| Product Range | DT Series |
| Accessory Type | Strain Relief Boot |
| For Use With | AMP DT Series 2 Position Receptacle Automotive Connectors |
| Product Range | DT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Strain Relief Boot |
|---|---|
| Product Range | DT Series |
| For Use With | AMP DT Series 2 Position Receptacle Automotive Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
