Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | DT2S-BT-BKCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4867084 |
| Product Range | DT Series |
| Your Part Number |
3,035 In Stock
Need more?
3,035 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$93.560 |
| 10+ | NT$81.860 |
| 100+ | NT$67.830 |
| 250+ | NT$60.810 |
| 500+ | NT$56.140 |
| 1000+ | NT$53.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$93.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | DT2S-BT-BKCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4867084 |
| Product Range | DT Series |
| Accessory Type | Strain Relief Boot |
| For Use With | AMP DT Series 2 Position Plug Automotive Connectors |
| Product Range | DT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Strain Relief Boot |
|---|---|
| Product Range | DT Series |
| For Use With | AMP DT Series 2 Position Plug Automotive Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
