Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoOS300-CXP-PN_CECopy
Order Code5136964
Product RangeCXPLUS Series
Also Known As6000009097-SE
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,713.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,713.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoOS300-CXP-PN_CECopy
Order Code5136964
Product RangeCXPLUS Series
Also Known As6000009097-SE
Sensing Distance Max300mm
Sensing MethodDiffuse
Output TypeDigital - PNP / NPN
Product RangeCXPLUS Series
Connection Method2m 3 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared
Qualification-
IP RatingIP65, IP66, IP67
Operating Temperature Min-5°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Distance Max
300mm
Output Type
Digital - PNP / NPN
Connection Method
2m 3 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-5°C
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Diffuse
Product Range
CXPLUS Series
Supply Voltage Min
10VDC
Light Source
Infrared
IP Rating
IP65, IP66, IP67
Operating Temperature Max
55°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155
