
50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$8,498.650 |
Product Information
Product Overview
The 72-2935 from Tenma is a single channel bench top DC power supply. This power supply has low noise and ripple. It also has keyboard lock function to prevent operator errors. The 72-2935 is an easy alternative to the traditional digital display power supplies. This power supply has load regulation ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +20mV (voltage), ≤0.5% +10mA (current) and read back accuracy is 10mV/1mA.
- Maximum input voltage of 230V
- 0V to 60V voltage range, 0A to 5A current range
- 10mV/1mA set-up resolution
- Encoder controlled knob
- Constant voltage (CV) and constant current (CC) modes of operation
- Settable overcurrent protection (OCP), overvoltage (OVP) and constant protection mode
- 5 sets of parameters can be stored and recalled
- Output switch control, power-off memory function
- Dimension is 110mm(W) x 156mm(H) x 310mm (D) and weight is 7Kg
- Ambient operating temperature from 0°C to 40°C
- 12 month limited warranty *view Terms & Conditions for details
- Optional Interfaces (for programmable models only): RS232, USB
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Test & Measurement
Contents
72-2935 power supply, Power cord (1.2m), User manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
300W
230V
-
No SVHC (04-Feb-2026)
1 Output
60V
5A
-
1 Year
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
