BQ24617RGET
Battery Charger for 5 Cells of Li-Ion, Li-Pol battery, 24V input, 22V / 10A charge, VQFN-24

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | BQ24617RGETCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 3123798 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$261.200 |
| 10+ | NT$202.680 |
| 25+ | NT$188.120 |
| 50+ | NT$180.040 |
| 100+ | NT$171.960 |
| 250+ | NT$159.680 |
| 500+ | NT$159.190 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | BQ24617RGETCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 3123798 |
| Battery Type | Li-Ion, Li-Pol |
| Input Voltage | 24V |
| Battery Charge Voltage | 22V |
| Charge Current | 10A |
| IC Case / Package | VQFN |
| No. of Pins | 24Pins |
| No. of Cells | 5Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 2 - 1 year |
Product Overview
The BQ24617RGET is a highly integrated Li-ion or Li-polymer switched-mode Battery Charge Controller offers a constant-frequency synchronous switching PWM controller with high-accuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation and charge status monitoring. It charges the battery in three phases: preconditioning, constant current and constant voltage. Charge is terminated when the current reaches a minimum user-selectable level. A programmable charge timer provides a safety backup. The BQ2461X automatically restarts the charge cycle if the battery voltage falls below an internal threshold and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage.
- High-accuracy voltage and current regulation
- Automatic system power selection from adapter or battery
- Internal loop compensation and soft start
- Dynamic power management
- Input overvoltage protection
- Battery thermistor sense hot and cold charge suspend
- Battery detection
- Reverse protection input FET
- Programmable safety timer
- Charge overcurrent protection
- Battery short protection
- Battery overvoltage protection
- Thermal shutdown
- Green product and no Sb/Br
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Industrial, Medical
Technical Specifications
| Battery Type | Li-Ion, Li-Pol |
|---|---|
| Battery Charge Voltage | 22V |
| IC Case / Package | VQFN |
| No. of Cells | 5Cells |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Input Voltage | 24V |
|---|---|
| Charge Current | 10A |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 2 - 1 year |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000833 |
