Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | BQ24620EVMCopy |
| Order Code | 2382096 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | BQ24620EVMCopy |
| Order Code | 2382096 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Kit Application Type | Power Management - Battery |
| Application Sub Type | Battery Charger |
| Silicon Core Number | BQ24620 |
| Silicon Manufacturer | Texas Instruments |
| Kit Contents | Evaluation Board BQ24620 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Kit Application Type | Power Management - Battery |
|---|---|
| Silicon Core Number | BQ24620 |
| Kit Contents | Evaluation Board BQ24620 |
| SVHC | No SVHC (15-Jan-2018) |
| Application Sub Type | Battery Charger |
|---|---|
| Silicon Manufacturer | Texas Instruments |
| Product Range | TUK SGACK902S Keystone Coupler |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .248116 |
