Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CSD19534Q5ATCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel3125060RL Cut Tape3125060 |
| Your Part Number |
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$89.090 | NT$89.09 |
| Total Price | NT$89.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$89.090 |
| 10+ | NT$43.670 |
| 100+ | NT$41.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CSD19534Q5ATCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel3125060RL Cut Tape3125060 |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 50A |
| Drain Source On State Resistance | 0.0151ohm |
| Transistor Case Style | VSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.8V |
| Power Dissipation | 63W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The CSD19534Q5AT is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications. It is suitable for use in primary side telecom applications.
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Halogen-free
- Plastic package
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Motor Drive & Control, Communications & Networking, Industrial
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 50A |
| Transistor Case Style | VSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 63W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 0.0151ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.8V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | - |
Alternatives for CSD19534Q5AT
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
