Print Page
DAC088S085CIMTX/NOPB
Digital to Analogue Converter, RRO, 8 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 5.5 V, 2.7 V
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DAC088S085CIMTX/NOPBCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3385852RL Cut Tape3385852 |
| Product Range | Octal 8-Bit Voltage Output DACs |
| Your Part Number |
315 In Stock
Need more?
315 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$171.060 | NT$171.06 |
| Total Price | NT$171.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$171.060 |
| 10+ | NT$130.320 |
| 25+ | NT$120.290 |
| 50+ | NT$114.630 |
| 100+ | NT$108.970 |
| 250+ | NT$103.800 |
| 500+ | NT$102.190 |
| 1000+ | NT$101.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DAC088S085CIMTX/NOPBCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3385852RL Cut Tape3385852 |
| Product Range | Octal 8-Bit Voltage Output DACs |
| Resolution | 8bit |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 8Channels |
| ADC / DAC Case Style | TSSOP |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Octal 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Specifications
| Resolution | 8bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 8Channels |
| Output Type | Voltage |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
|---|---|
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | TSSOP |
| Input Channel Type | Serial |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000057 |
