Product Information
Product Overview
The DDC112U is a dual input wide dynamic range charge-digitizing Analog-to-digital Converter (ADC) with 20-bit resolution. Low-level current output devices such as photo sensors can be directly connected to its inputs. Charge integration is continuous as each input uses two integrators, while one is being digitized, the other is integrating. For each of its two inputs, the ADC combines current-to-voltage conversion, continuous integration, programmable full-scale range, A/D conversion and digital filtering to achieve a precision, wide dynamic range digital result. In addition to the internal programmable full-scale ranges, external integrating capacitors allow an additional user-settable full-scale range of up to 1000pC. To provide single-supply operation, the internal A/D converter utilizes a differential input with the positive input tied to VREF. This charge is removed in proportion to the input current. At the end of the integration cycle, the remaining voltage is compared to VREF.
- Monolithic charge measurement
- Digital filter noise reduction
- High precision, true integrating function
- Programmable full scale
- Single supply
- Cascadable output
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Automation & Process Control, Medical
Technical Specifications
Delta-Sigma
2kSPS
Single
Parallel, Serial
5.25V
SOIC
Surface Mount
85°C
-
20bit
2Channels
Differential
4.75V
SOIC
28Pins
-40°C
Dual 20-Bit Delta-Sigma ADCs
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate