Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | HVPMSMMTR.Copy |
| Order Code | 1787294 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | HVPMSMMTR.Copy |
| Order Code | 1787294 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Silicon Manufacturer | Texas Instruments |
| Silicon Core Number | TMDSHVMTRPFCKIT |
| Kit Application Type | Power Management - Motor Control |
| Application Sub Type | Synchronous Motor |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Synchronous Motor |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Kit Application Type | Power Management - Motor Control |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Silicon Core Number | TMDSHVMTRPFCKIT |
|---|---|
| Application Sub Type | Synchronous Motor |
| Core Sub-Architecture | - |
| Kit Contents | Synchronous Motor |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.428307 |
