
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2574N-3.3/NOPBCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3008133 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$193.670 |
| 10+ | NT$174.300 |
| 25+ | NT$163.970 |
| 50+ | NT$152.350 |
| 100+ | NT$142.020 |
| 250+ | NT$136.940 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2574N-3.3/NOPBCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3008133 |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4V |
| Input Voltage Max | 40V |
| Output Current | 500mA |
| Max Output Current | 500mA |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 52kHz |
| Efficiency | 72% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| DC / DC Converter IC Case | DIP |
| Automotive Qualification Standard | - |
| Switching Frequency | 63kHz |
Product Overview
The LM2574N-3.3/NOPB is a SIMPLE SWITCHER® Step-down Voltage Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5A load with excellent line and load regulation. This regulator is available in fixed output voltages of 3.3V version and requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2574 series offers a high-efficiency replacement for popular three-terminal linear regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors optimized for use with this regulator are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies.
- Requires only 4 external components
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 40V |
| Max Output Current | 500mA |
| No. of Pins | 8Pins |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Switching Frequency Typ | 52kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | DIP |
| Switching Frequency | 63kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4V |
| Output Current | 500mA |
| IC Case / Package | DIP |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 3.3V |
| Output Voltage Max | - |
| Efficiency | 72% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
