Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$300.990 |
| 10+ | NT$289.690 |
| 25+ | NT$278.380 |
| 50+ | NT$267.080 |
| 100+ | NT$255.770 |
| 250+ | NT$244.460 |
Product Information
Product Overview
The LM2592HVS-5.0/NOPB is a SIMPLE SWITCHER® Power Converter Step-down Voltage Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 2A load with excellent line and load regulation. This regulator is available in fixed output voltages of 5V version and requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation, improved line and load specifications and a fixed-frequency oscillator. The LM259 operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Other features include a ensured ±4% tolerance on output voltage under all conditions of input voltage and output load conditions and ±15% on the oscillator frequency. Features include a two stage current limit for the output switch and an over-temperature shutdown for complete protection under fault conditions.
- On/off control
- Low power standby mode
- High efficiency
- Thermal shutdown and current limit protection
Technical Specifications
Fixed
Buck (Step Down)
60V
2A
5Pins
5V
-
150kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
150kHz
1Outputs
4.5V
2A
TO-263 (D2PAK)
Surface Mount
5V
-
81%
125°C
-
No SVHC (27-Jun-2018)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate