Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LMR16020PDDACopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3121636 |
| Product Range | SIMPLE SWITCHER |
| Your Part Number |
103 In Stock
Need more?
103 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$183.990 |
| 10+ | NT$140.340 |
| 25+ | NT$121.260 |
| 50+ | NT$116.090 |
| 100+ | NT$113.670 |
| 250+ | NT$111.240 |
| 500+ | NT$110.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$183.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LMR16020PDDACopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3121636 |
| Product Range | SIMPLE SWITCHER |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4.3V |
| Input Voltage Max | 60V |
| Output Current | 2A |
| Max Output Current | 2A |
| IC Case / Package | HSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 50V |
| Switching Frequency Typ | 1.912MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | SIMPLE SWITCHER |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
| DC / DC Converter IC Case | HSOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 2.5MHz |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 60V |
| Max Output Current | 2A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 50V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.3V |
| Output Current | 2A |
| IC Case / Package | HSOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 1.912MHz |
| Operating Temperature Min | -40°C |
| Product Range | SIMPLE SWITCHER |
| MSL | MSL 2 - 1 year |
| DC / DC Converter IC Case | HSOIC |
| Switching Frequency | 2.5MHz |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000871 |
