
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LMV221SD/NOPBCopy |
| Order Code | 2492253 |
| Your Part Number |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LMV221SD/NOPBCopy |
| Order Code | 2492253 |
| Frequency Min | 50MHz |
| Frequency Max | 3.5GHz |
| Input Power Min | -45dBm |
| Input Power Max | -5dBm |
| Sensitivity | - |
| RF IC Case Style | WSON |
| No. of Pins | 6Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Product Overview
The LMV221SD/NOPB is a 50MHz to 3.5GHz 40dB Logarithmic Power Detector for CDMA and WCDMA. It provides an accurate temperature and supply compensated output voltage that relates linearly to the RF input power in dBm. The circuit operates with a single supply from 2.7 to 3.3V. The LMV221 has an RF power detection range from -45 to -5dBm and is ideally suited for direct use in combination with a 30dB directional coupler. Additional low-pass filtering of the output signal can be realized by means of an external resistor and capacitor. Shows a detector with an additional output low pass filter. The filter frequency is set with RS and CS. Shows a detector with an additional feedback low pass filter. Resistor RP is optional and will lower the Trans impedance gain (RTRANS). The filter frequency is set with CP//CTRANS and RP//RTRANS. The device is active for Enable = High, otherwise it is in a low power consumption shutdown mode.
- 40dB Linear in dB power detection range
- 0.3 to 2V Output voltage range
- Shutdown mode
- 0.5dB Accurate temperature compensation
- External configurable output filter bandwidth
- Green product and no Sb/Br
Applications
RF Communications, Power Management
Technical Specifications
| Frequency Min | 50MHz |
|---|---|
| Input Power Min | -45dBm |
| Sensitivity | - |
| No. of Pins | 6Pins |
| Supply Voltage Max | 3.3V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Frequency Max | 3.5GHz |
|---|---|
| Input Power Max | -5dBm |
| RF IC Case Style | WSON |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000151 |
