LP38693MP-1.8/NOPB
Fixed LDO Voltage Regulator, 2.7V to 10V, 250mV Dropout, 1.8Vout, 500mAout, SOT-223-5

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LP38693MP-1.8/NOPBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3007675RL Cut Tape3007675 |
| Product Range | 1.8V 500mA LDO Voltage Regulators |
| Your Part Number |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$67.920 | NT$67.92 |
| Total Price | NT$67.92 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$67.920 |
| 10+ | NT$46.250 |
| 50+ | NT$43.830 |
| 100+ | NT$41.400 |
| 250+ | NT$39.130 |
| 500+ | NT$37.850 |
| 1000+ | NT$36.440 |
| 2500+ | NT$35.020 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LP38693MP-1.8/NOPBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3007675RL Cut Tape3007675 |
| Product Range | 1.8V 500mA LDO Voltage Regulators |
| Output Type | Fixed |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 10V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 1.8V |
| Output Voltage Nom | 1.8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 250mV |
| Dropout Voltage - Typ @ Current | 250mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 1.8V 500mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
Product Overview
The LP38693MP-1.8/NOPB is a 1.8V fixed output low-dropout (LDO) CMOS Linear Regulator provide tight output tolerance (2% typical), extremely low-dropout (LDO) voltage and excellent AC performance using ultralow equivalent series resistance (ESR) ceramic output capacitors. The use of a PMOS power transistor means that no DC base-drive current is required to bias it, thus allowing ground pin current to remain below 100µA regardless of load current, input voltage or operating temperature.
- 2% Output accuracy (25°C)
- Precision (trimmed) band-gap reference
- 1µA OFF-state quiescent current
- Thermal overload protection
- Fold-back current limiting
- 55µA Ground pin current
- Enable pin
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Portable Devices, Power Management
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 10V |
| Output Voltage - Nom | 1.8V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 250mV |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | -40°C |
| Product Range | 1.8V 500mA LDO Voltage Regulators |
| Input Voltage Min | 2.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 1.8V |
| Output Voltage Max | - |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 250mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
