
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LP3907TLEVMCopy |
| Order Code | 2535980 |
| Your Part Number |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LP3907TLEVMCopy |
| Order Code | 2535980 |
| Silicon Manufacturer | Texas Instruments |
| Silicon Core Number | LP3907 |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Step Down Converter, LDO |
| Kit Contents | Eval Board LP3907, USB2ANY Box Set |
| Product Range | - |
| Automotive Qualification Standard | - |
Product Overview
The LP3907TLEVM is a LP3907 dual high current step down DC to DC and dual linear regulator with I2C interface evaluation module. The LP3907 is a dual high current step down DC to DC and dual linear regulator with I2C compatible interface. The LP3907TL evaluation module allows customer to evaluate the function of LP3907 which is a multi function, programmable power management unit (PMIC), optimized for low power FPGAs, microprocessors and DSPs. This device integrates two highly efficient step-down DC to DC converters with dynamic voltage management (DVM), two 300mA linear regulators and a 400KHz I2C compatible interface to allow a host controller access to the internal control registers.
- Buck1 output range from 0.8V to 2V at 1A
- Buck2 output range from 1V to 3.5V at 600mA
- Up to 96% efficiency
- 2.1MHz PWM switching frequency
Applications
Power Management
Contents
LP3907 evaluation module, USB2ANY.
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Eval Board LP3907, USB2ANY Box Set |
| Automotive Qualification Standard | - |
| Silicon Core Number | LP3907 |
|---|---|
| Application Sub Type | Step Down Converter, LDO |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .287577 |
