Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoRCV420JP...
Order Code1550898
Gain Bandwidth Product150kHz
IC Case / PackageDIP
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Supply Voltage Min11.4V
Supply Voltage Max18V
CMRR86dB
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Input Offset Voltage1mV
No. of Amplifiers1 Amplifier
Input Bias Current-
Amplifier Case StyleDIP
Bandwidth150kHz
Automotive Qualification Standard-
Technical Specifications
Gain Bandwidth Product
150kHz
No. of Pins
16Pins
Operating Temperature Max
70°C
Supply Voltage Max
18V
Product Range
-
MSL
-
Input Offset Voltage
1mV
Input Bias Current
-
Bandwidth
150kHz
IC Case / Package
DIP
Operating Temperature Min
0°C
Supply Voltage Min
11.4V
CMRR
86dB
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
DIP
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072