
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LVC1G3157DRLRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3005438RL Cut Tape3005438 |
| Your Part Number |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$9.520 | NT$47.60 |
| Total Price | NT$47.60 | ||
| Quantity | Price |
|---|---|
| 5+ | NT$9.520 |
| 10+ | NT$5.870 |
| 100+ | NT$4.680 |
| 500+ | NT$4.450 |
| 1000+ | NT$4.260 |
| 5000+ | NT$4.180 |
| 10000+ | NT$4.090 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LVC1G3157DRLRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3005438RL Cut Tape3005438 |
| IC Function | Analogue Switch |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.65V to 5.5V |
| On State Resistance Max | 15ohm |
| IC Case / Package | SOT-553 |
| No. of Pins | 6Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 7ohm |
| On Resistance Max | 15ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The SN74LVC1G3157DRLR is a single-pole double-throw (SPDT) Analog Switch designed for 1.65 to 5.5V VCC operation. This device can handle both analog and digital signals. It permits signals with amplitudes of up to VCC (peak) to be transmitted in either direction. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
- Specified break-before-make switching
- Rail-to-rail signal handling
- High degree of linearity
- Low on-state resistance
- ESD protection exceeds JESD 22
- Operating frequency up to 300MHz
- Green product and no Sb/Br
Applications
Industrial, Audio, Computers & Computer Peripherals
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 1.65V to 5.5V |
| IC Case / Package | SOT-553 |
| No. of Channels | 1Channels |
| On Resistance Max | 15ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Power Supply Type | Single Supply |
|---|---|
| On State Resistance Max | 15ohm |
| No. of Pins | 6Pins |
| On Resistance Typ | 7ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000003 |
