Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TLV2242IDCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3050445 |
| Your Part Number |
268 In Stock
Need more?
268 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$113.830 |
| 10+ | NT$111.240 |
| 25+ | NT$106.710 |
| 50+ | NT$104.450 |
| 100+ | NT$103.320 |
| 250+ | NT$102.190 |
| 500+ | NT$64.670 |
| 1000+ | NT$63.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$113.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TLV2242IDCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3050445 |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 5.5kHz |
| Slew Rate Typ | 0.002V/µs |
| Supply Voltage Range | 2.5V to 12V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 600µV |
| Input Bias Current | 100pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 5.5kHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 0.002V/µs |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.002V/µs |
| IC Case / Package | SOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 600µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
| Gain Bandwidth Product | 5.5kHz |
|---|---|
| Supply Voltage Range | 2.5V to 12V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 100pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 5.5kHz |
| Slew Rate | 0.002V/µs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423919 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000272 |
