Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TMDSDOCK2808Copy |
| Order Code | 1715199 |
| Product Range | C2000 Series |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | NT$5,871.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,871.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TMDSDOCK2808Copy |
| Order Code | 1715199 |
| Product Range | C2000 Series |
| Silicon Manufacturer | Texas Instruments |
| No. of Bits | 32bit |
| Silicon Family Name | Piccolo - TMS320F280xx |
| Core Architecture | C2000 |
| Core Sub-Architecture | C2000 |
| Silicon Core Number | TMS320F28 |
| Kit Contents | Board |
| Product Range | C2000 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Silicon Family Name | Piccolo - TMS320F280xx |
| Core Sub-Architecture | C2000 |
| Kit Contents | Board |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | C2000 |
| Silicon Core Number | TMS320F28 |
| Product Range | C2000 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .160119 |
