Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS22976DPUTCopy
Order Code3008913
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage5.7V
Current Limit6A
On State Resistance0.014ohm
IC Case / PackageWSON
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleWSON
Alternatives for TPS22976DPUT
1 Product Found
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.7V
On State Resistance
0.014ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
6A
IC Case / Package
WSON
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
WSON
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
