
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS548B22EVM-847 .Copy |
| Order Code | 2726585 |
| Your Part Number |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS548B22EVM-847 .Copy |
| Order Code | 2726585 |
| Silicon Manufacturer | Texas Instruments |
| Silicon Core Number | TPS548B22 |
| Kit Application Type | Power Management |
| Application Sub Type | Synchronous Step Down Converter |
| Kit Contents | Eval Board TPS548B22 |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for TPS548B22EVM-847 .
1 Product Found
Product Overview
The TPS548B22EVM-847 from Texas Instruments is a TPS548B22 evaluation module (EVM). It is designed as a single output DC to DC converter that demonstrates the TPS548B22 in a typical low-voltage application while providing a number of test points to evaluate the performance. The TPS548B22 is a D-CAP3 mode, 25A synchronous Buck converter with integrated MOSFETs. It provides a fixed 1V output at up to 25A from a 12V input bus. Typical end-user applications include enterprise storage, SSD, NAS, wireless and wired communication infrastructure, industrial PCs, automation, ATE, PLC, video surveillance, enterprise server, switches, routers and ASIC, SoC, FPGA, DSP core and I/O rails.
- 25A DC steady state output current
- ±0.5% 0.9VREF tolerance over -40°C to 150°C junction temperature
- True differential remote sense amplifier
- D-CAP3 control loop to support large bulk cap and/or small MLCCs without external compensation
- Eco-mode and FCCM selectable
- Temp compensated and programmable current limit with RTRIP and OC clamp ±10%
Applications
Power Management, Communications & Networking, Wireless, Industrial, Automation & Process Control
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Eval Board TPS548B22 |
| Automotive Qualification Standard | - |
| Silicon Core Number | TPS548B22 |
|---|---|
| Application Sub Type | Synchronous Step Down Converter |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
