TPS65053RGETG4
Power Management IC, 2 Step Down DC/DC, 3 LDO, 1.5 V to 6.5 V Supply, 2.25 MHz, VQFN-24

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS65053RGETG4Copy |
| Order Code | 1494897 |
| Your Part Number |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS65053RGETG4Copy |
| Order Code | 1494897 |
| IC Type | PMIC for Battery Operated Devices |
| Supply Voltage | 6V |
| No. of Step-Down DC - DC Converters | 2 |
| No. of LDO Regulators | 3 |
| No. of Regulated Outputs | 5 |
| IC Case / Package | VQFN |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | To Be Advised |
| Automotive Qualification Standard | - |
| Digital IC Case | VQFN |
Product Overview
The TPS65053RGETG4 is an integrated 5-channel Power Management IC for applications powered by one Li-Ion or Li-Polymer cell, which require multiple power rails. The TPS6505xx devices provide two highly efficient, 2.25MHz step-down converters targeted at providing the core voltage and I/O voltage in a processor-based system. Both step-down converters enter a low power mode at light load for maximum efficiency across the widest possible range of load currents. For low noise applications the devices can be forced into fixed frequency PWM mode by pulling the MODE pin high. The TPS6505xx devices also integrate one 400mA LDO and two 200mA LDO voltage regulators. Each LDO operates with an input voltage range between 1.5 and 6.5V allowing them to be supplied from one of the step-down converters or directly from the main battery.
- Power save mode at light load current
- 180° Out-of-phase operation
- Output voltage accuracy in PWM mode ±1%
- Total typical 32µA quiescent current for both DC-DC converters
- 100% Duty cycle for lowest dropout
- 2.25MHz Fixed frequency operation
Applications
Power Management
Technical Specifications
| IC Type | PMIC for Battery Operated Devices |
|---|---|
| No. of Step-Down DC - DC Converters | 2 |
| No. of Regulated Outputs | 5 |
| No. of Pins | 24Pins |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | To Be Advised |
| Digital IC Case | VQFN |
| Supply Voltage | 6V |
|---|---|
| No. of LDO Regulators | 3 |
| IC Case / Package | VQFN |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| Automotive Qualification Standard | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000399 |
