TPS70351PWP
LDO Voltage Regulator IC, Fixed, 2 Output, 2.7 V to 6 V in, 160 mV drop, 1 A out, HTSSOP-24

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS70351PWPCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3122817 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$328.860 |
| 10+ | NT$316.860 |
| 25+ | NT$304.860 |
| 50+ | NT$292.860 |
| 100+ | NT$280.860 |
| 250+ | NT$280.210 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS70351PWPCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3122817 |
| Output Type | Fixed |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 6V |
| No. of Outputs | 2Outputs |
| Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 2A |
| Max Output Current | 2A |
| Dropout Voltage Typ @ Current | 160mV |
| Dropout Voltage - Typ @ Current | 160mV |
| IC Mounting | Surface Mount |
| IC Case / Package | HTSSOP |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The TPS70351PWP is a dual-output low-dropout (LDO) Voltage Regulator designed to provide a complete power management solution for many applications where dual output voltage regulator is required. Easy programmability of the sequencing function makes this family ideal for any TI DSP application with power sequencing requirements. Differentiated features such as accuracy, fast transient response, SVS supervisory circuit, manual reset inputs and enable function, provide a complete system solution. This voltage regulator offers very low-dropout voltage and dual outputs with power up sequence control, designed primarily for DSP applications. This device has low noise output performance without using any added filter bypass capacitors and is designed to have a fast transient response and be stable with 47µF low ESR capacitors. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current.
- Dual output voltages for split-supply
- Quick output capacitor discharge
- Two manual reset inputs
- Undervoltage lockout
- Thermal shutdown protection
- Open drain power good
- Open drain power-ON reset with 120ms delay
- Ultra low 185µA typical quiescent current
- 2µA Input current during standby
- 78µVRMS Without bypass capacitor low noise
- 2% Accuracy over load and temperature
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 2A |
| Dropout Voltage - Typ @ Current | 160mV |
| IC Case / Package | HTSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Input Voltage Min | 2.7V |
|---|---|
| No. of Outputs | 2Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Max | - |
| Output Current Max | 2A |
| Dropout Voltage Typ @ Current | 160mV |
| IC Mounting | Surface Mount |
| No. of Pins | 24Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 2 - 1 year |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000302 |
