TPS76333DBVR
Fixed LDO Voltage Regulator, 2.7 V to 10 V, 180 mV Dropout, 3.3 V / 150 mA out, SOT-23-5

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS76333DBVRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3007907 |
| Product Range | 3.3V, 150mA LDO Voltage Regulators |
| Your Part Number |
6,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$20.720 |
| 10+ | NT$13.360 |
| 100+ | NT$10.900 |
| 500+ | NT$10.410 |
| 1000+ | NT$10.020 |
| 2500+ | NT$9.500 |
| 5000+ | NT$9.330 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS76333DBVRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3007907 |
| Product Range | 3.3V, 150mA LDO Voltage Regulators |
| Output Type | Fixed |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 10V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 150mA |
| Output Current Max | 150mA |
| Dropout Voltage - Typ @ Current | 180mV |
| Dropout Voltage Typ @ Current | 180mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V, 150mA LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The TPS76333DBVR is a 3.3V fixed output low-power low-dropout (LDO) Linear Regulator. This regulator feature low quiescent currents compared to conventional LDO regulators. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low - typically 300mV at 150mA of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is very low (140µA maximum) and is stable over the entire range of output load current (0 to 150mA). The low-dropout (LDO) voltage feature and low-power operation result in a significant increase in system battery operating life. The device also features a logic-enabled sleep mode to shut down the regulator, reducing quiescent current to 1µA maximum at TJ = 25°C.
- Thermal protection
- Over current limitation
- <lt/>2µA Quiescent current in shutdown mode
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 10V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 150mA |
| Dropout Voltage Typ @ Current | 180mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V, 150mA LDO Voltage Regulators |
| SVHC | No SVHC (27-Jun-2018) |
| Input Voltage Min | 2.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.3V |
| Output Voltage Max | - |
| Max Output Current | 150mA |
| Dropout Voltage - Typ @ Current | 180mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (1)
Alternatives for TPS76333DBVR
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000041 |
