TPS7A3001DGNT
LDO Voltage Regulator, Adjustable, -36V to -3V in, 216mV drop, -1.18V to -33V/-0.2A out, MSOP-8

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS7A3001DGNTCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Re-Reel3122632RL Cut Tape3122632 |
| Your Part Number |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$179.770 | NT$179.77 |
| Total Price | NT$179.77 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$179.770 |
| 10+ | NT$175.760 |
| 25+ | NT$171.750 |
| 50+ | NT$139.050 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS7A3001DGNTCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Re-Reel3122632RL Cut Tape3122632 |
| Output Type | Adjustable |
| Input Voltage Min | -36V |
| Input Voltage Max | -3V |
| Output Voltage - Nom | - |
| Output Voltage Min | -1.18V |
| Output Voltage Max | -33V |
| Dropout Voltage Typ @ Current | 216mV |
| Dropout Voltage - Typ @ Current | 216mV |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
Alternatives for TPS7A3001DGNT
1 Product Found
Product Overview
The TPS7A3001DGNT is a high-voltage, ultralow-noise Linear Regulator, can source a maximum load of 200mA. This linear regulator includes a CMOS logic-level-compatible enable pin and capacitor-programmable soft-start function that allows for customized power-management schemes. Other features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. The TPS7A3001DGNT is designed using bipolar technology and is ideal for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximize system performance. This design makes the device an excellent choice to power operational amplifiers, analogue-to-digital converters (ADCs), digital-to-analogue converters (DACs) and other high-performance analogue circuitry.
- 14µVRMS (20Hz to 20kHz) and 15.1µVRMS (10Hz to 100kHz) Noise
- 72dB (120Hz) and ≥55dB (10Hz to 700kHz) Power-supply ripple rejection
- -1.18 to -33V Adjustable output
- 200mA Maximum output current
- 216mV at 100mA Dropout voltage
- Stable with ceramic capacitors (≥2.2µF)
- CMOS logic-level-compatible enable pin
- Built-in, fixed, current limit and thermal shutdown protection
- Green product and no Sb/Br
Applications
Power Management, Signal Processing, Test & Measurement, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | -3V |
| Output Voltage Min | -1.18V |
| Dropout Voltage Typ @ Current | 216mV |
| IC Case / Package | MSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Input Voltage Min | -36V |
|---|---|
| Output Voltage - Nom | - |
| Output Voltage Max | -33V |
| Dropout Voltage - Typ @ Current | 216mV |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 2 - 1 year |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000601 |
