Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TS12A4516DBVRCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Re-Reel3005445RL Cut Tape3005445 |
| Your Part Number |
666 In Stock
3,000 more incoming. You can reserve stock now
666 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$22.370 | NT$22.37 |
| Total Price | NT$22.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$22.370 |
| 10+ | NT$14.220 |
| 100+ | NT$11.630 |
| 500+ | NT$11.020 |
| 1000+ | NT$10.960 |
| 2500+ | NT$10.410 |
| 5000+ | NT$10.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TS12A4516DBVRCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Re-Reel3005445RL Cut Tape3005445 |
| IC Function | Analogue Switch |
| Power Supply Type | Dual Supply |
| On State Resistance Max | 47ohm |
| Supply Voltage Range | ± 1V to ± 6V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 12ohm |
| On Resistance Max | 47ohm |
| Switch Configuration | SPST - NO |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The TS12A4516DBVR is a single-pole single-throw (SPST) low-voltage dual-supply CMOS Analog Switch with very low switch on-state resistance. The TS12A4516 is normally open (NO). This CMOS switch can operate continuously with a dual supplies between ±1 and ±6V. Each switch can handle rail-to-rail analog signals. The OFF-leakage current maximum is only 5nA at 25°C or 10nA at 85°C.
- Low off-leakage current
- Low on-leakage current
- Low charge injection
- Fast switching speed
- Break-before-make operation
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD 22
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| On State Resistance Max | 47ohm |
| IC Case / Package | SOT-23 |
| No. of Channels | 1Channels |
| On Resistance Max | 47ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Power Supply Type | Dual Supply |
|---|---|
| Supply Voltage Range | ± 1V to ± 6V |
| No. of Pins | 5Pins |
| On Resistance Typ | 12ohm |
| Switch Configuration | SPST - NO |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
