Print Page
THS7002CPWP
IC-HIGH SPEED PROG CHIP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TI SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | THS7002CPWPCopy |
| Order Code | 3167227 |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | TI SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | THS7002CPWPCopy |
| Order Code | 3167227 |
| No. of Channels | 1Channels |
| No. of Amplifiers | 2Amplifiers |
| Gain Bandwidth Product | 70MHz |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Supply Voltage Range | 4.5V to 16V |
| IC Case / Package | HTSSOP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (15-Jan-2018) |
| Amplifier Case Style | HTSSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 70MHz |
| No. of Amplifiers | 2 Amplifier |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Gain Bandwidth Product | 70MHz |
| Operating Temperature Max | 70°C |
| IC Case / Package | HTSSOP |
| IC Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
| No. of Amplifiers | 2Amplifiers |
|---|---|
| Operating Temperature Min | 0°C |
| Supply Voltage Range | 4.5V to 16V |
| No. of Pins | 28Pins |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Amplifier Case Style | HTSSOP |
| Bandwidth | 70MHz |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 0 |