Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDCL340H0B(T,E(SCopy
Manufacturer Standard Lead Time5 weeks
Order Code4917771
Your Part Number
3,500 In Stock
Need more?
3,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$80.310 |
| 10+ | NT$55.060 |
| 50+ | NT$52.290 |
| 100+ | NT$49.510 |
| 250+ | NT$46.860 |
| 500+ | NT$46.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$80.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDCL340H0B(T,E(SCopy
Manufacturer Standard Lead Time5 weeks
Order Code4917771
No. of Channels4Channels
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins16Pins
Data Rate25Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation Type-
Isolation Voltage3kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
3kVrms
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
2.25V
IC Case / Package
SSOP
Data Rate
25Mbps
Output Level
-
Isolation Type
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
