Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP5814H(D4TP4,E(OCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4733054RL
Cut Tape4733054
Your Part Number
988 In Stock
Need more?
988 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$85.360 | NT$85.36 |
| Total Price | NT$85.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$85.360 |
| 10+ | NT$61.800 |
| 25+ | NT$58.530 |
| 50+ | NT$55.150 |
| 100+ | NT$52.190 |
| 500+ | NT$49.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
5kVrms
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
