Print Page
TMPM4V4FWUG(DBB)
ARM MCU, TXZ+ Family TMPM4V Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 128 KB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTMPM4V4FWUG(DBB)Copy
Order Code5112957
Product RangeTXZ+ Family TMPM4V Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$166.640 |
| 10+ | NT$155.680 |
| 25+ | NT$151.770 |
| 50+ | NT$147.380 |
| 100+ | NT$142.530 |
| 250+ | NT$139.530 |
| 500+ | NT$138.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$166.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTMPM4V4FWUG(DBB)Copy
Order Code5112957
Product RangeTXZ+ Family TMPM4V Series Microcontrollers
Product RangeTXZ+ Family TMPM4V Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's-
InterfacesI2C, SPI, UART
RAM Memory Size32KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
IC MountingSurface Mount
MCU FamilyTXZ+
MCU SeriesTMPM4V
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TXZ+ Family TMPM4V Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-
IC Mounting
Surface Mount
MCU Series
TMPM4V
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F
Operating Frequency Max
80MHz
No. of Pins
64Pins
No. of I/O's
-
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
-
Operating Temperature Max
-
MCU Family
TXZ+
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
