Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5271-BOBCopy
Order Code4457738
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$915.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$915.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5271-BOBCopy
Order Code4457738
Accessory TypeBreakout Board
For Use WithEvaluation Board TMC5271 Stepper Motor Driver & Controllers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMC5271-BOB is a breakout board for TMC5271 Stepper Motor Driver & Controller.
- Supply voltage range from 2.1V to 20V DC
- Iphase up to 1.6ARMS
- StealthChop2 silent PWM mode
- StallGuard4 Sensorless motor load detection
- TriCoder sensorless Standstill steploss detection and full step encoder
- Board width 1.0", board height 1.0"
- 2 x 10 pin 0.1" header rows for connectors
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
Evaluation Board TMC5271 Stepper Motor Driver & Controllers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
