Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1276-CANOPENCopy
Manufacturer Standard Lead Time52 weeks
Order Code2965681
Product RangeTMCM StepRocker
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$9,426.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,426.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1276-CANOPENCopy
Manufacturer Standard Lead Time52 weeks
Order Code2965681
Product RangeTMCM StepRocker
Control / Drive Type1-Axis Controller / Driver Module
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesTwo Phase
No. of PhasesTwo Phase
Output Current Max3A
Output Current Max3A
Supply Voltage Min10VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Supply Voltage Max30VDC
Product RangeTMCM StepRocker
Product RangeTMCM StepRocker
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
No. of Phases
Two Phase
Output Current Max
3A
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Product Range
TMCM StepRocker
Control / Drive Type
1-Axis Controller / Driver Module
No. of Phases
Two Phase
Output Current Max
3A
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Product Range
TMCM StepRocker
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647
