Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoADBJ79-E1-UBJ20Copy
Manufacturer Standard Lead Time11 weeks
Order Code4538909
Product Range70 Series
Your Part Number
263 In Stock
Need more?
263 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,779.520 |
| 5+ | NT$2,571.000 |
| 10+ | NT$2,362.480 |
| 25+ | NT$2,235.680 |
| 50+ | NT$2,108.880 |
| 100+ | NT$2,008.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,779.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoADBJ79-E1-UBJ20Copy
Manufacturer Standard Lead Time11 weeks
Order Code4538909
Product Range70 Series
Convert From Coax TypeTRB
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adaptor
Impedance75ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range70 Series
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
TRB
Convert To Coax Type
BNC
Adapter Body Style
Straight Adaptor
Connector Type
Inter Series Coaxial
Product Range
70 Series
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028078
