Print Page
JR2712/4P
DIN PANEL SOCKET, 4PIN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNBRANDED
Manufacturer Part NoJR2712/4PCopy
Order Code9813047
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoJR2712/4PCopy
Order Code9813047
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts4Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact Plating-
Connector Body Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for JR2712/4P
1 Product Found
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Contact Plating
-
Product Range
TUK SGACK902S Keystone Coupler
Gender
Jack
Contact Termination
Solder
Connector Body Material
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1