Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoE22901633099925Copy
Manufacturer Standard Lead Time7 weeks
Order Code5143657
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,208.410 |
| 10+ | NT$1,168.710 |
| 25+ | NT$1,118.410 |
| 100+ | NT$1,096.050 |
| 250+ | NT$1,073.680 |
| 500+ | NT$1,051.310 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$1,208.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoE22901633099925Copy
Manufacturer Standard Lead Time7 weeks
Order Code5143657
Hook TypeHook and Loop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.62"
Tape Width - Metric16mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
25m
Tape Width - Metric
16mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
No SVHC (04-Feb-2026)
Form Factor
Roll
Roll Length - Imperial
82ft
Tape Width - Imperial
0.62"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265
