Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-186-150
Order Code4829627
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,512.790 |
| 5+ | NT$2,198.690 |
| 10+ | NT$1,821.770 |
| 50+ | NT$1,633.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,512.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-186-150
Order Code4829627
Technical Datasheet
Voltage FunctionStep-Up / Step-Down
Input Voltage110V, 220V, 230V, 240V
Output Voltage110V, 220V, 230V, 240V
Power Rating150VA
Output Current-
Isolation Voltage-
Transformer MountingChassis Mount
Input ConnectionTerminal Block
Output ConnectionTerminal Block
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Function
Step-Up / Step-Down
Output Voltage
110V, 220V, 230V, 240V
Output Current
-
Transformer Mounting
Chassis Mount
Output Connection
Terminal Block
SVHC
No SVHC (25-Jun-2025)
Input Voltage
110V, 220V, 230V, 240V
Power Rating
150VA
Isolation Voltage
-
Input Connection
Terminal Block
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4