Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D337X9010E2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 330 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.5 ohm, E](https://tw.element14.com/productimages/standard/en_GB/1754143-40.jpg)
ManufacturerVISHAY
Manufacturer Part No293D337X9010E2TE3Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Full Reel3297935
Re-Reel1754173RL
Cut Tape1754173
Product RangeTANTAMOUNT 293D Series
Your Part Number
134 In Stock
2,000 more incoming. You can reserve stock now
134 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$80.170 | NT$80.17 |
| Total Price | NT$80.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$80.170 |
| 10+ | NT$76.800 |
| 50+ | NT$73.430 |
| 100+ | NT$70.070 |
| 200+ | NT$66.690 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | NT$65.380 |
| 2000+ | NT$58.840 |
| 4000+ | NT$55.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D337X9010E2TE3Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Full Reel3297935
Re-Reel1754173RL
Cut Tape1754173
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current570mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1μF to 1000μF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
- Moulded case available in six EIA case sizes (A, B, C, D, E, V)
- Working voltage range of 4VDC to 75VDC
- Available in ±5%, ±10% and ±20% tolerance
- Operating temperature ranges from -55°C to +125°C
- Compatible with high volume automatic pick and place equipment
- Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
- 100% surge current test (D and E sizes)
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
570mA
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D337X9010E2TE3
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
