Print Page
18 In Stock
Need more?
18 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$148.930 |
| 2+ | NT$142.600 |
| 3+ | NT$136.270 |
| 5+ | NT$129.940 |
| 10+ | NT$123.610 |
| 20+ | NT$114.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$148.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCH0402-50RGFTACopy
Manufacturer Standard Lead Time22 weeks
Order Code4745469
Product RangeCH Series
Resistance50ohm
Product RangeCH Series
Resistor Case / Package0402 [1005 Metric]
Power Rating300mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Frequency Max50GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 2%
Frequency Max
50GHz
SVHC
To Be Advised
Product Range
CH Series
Power Rating
300mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361

