Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER1R8N01Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4350985RL
Cut Tape4350985
Product RangeIFSC-2020DE-01 Series
Your Part Number
5,955 In Stock
Need more?
5,955 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$8.450 | NT$8.45 |
| Total Price | NT$8.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$8.450 |
| 50+ | NT$7.040 |
| 100+ | NT$5.820 |
| 250+ | NT$5.350 |
| 500+ | NT$4.880 |
| 1000+ | NT$4.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER1R8N01Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4350985RL
Cut Tape4350985
Product RangeIFSC-2020DE-01 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)3.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)7A
Product RangeIFSC-2020DE-01 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Semishielded
Product Range
IFSC-2020DE-01 Series
DC Resistance Max
0.018ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
