Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCC120647K0FKEA SMD Chip Resistor, 47 kohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Medium Power](https://tw.element14.com/productimages/standard/en_GB/3755544-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCC120647K0FKEACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3755571RL
Cut Tape3755571
Product RangeRCC e3 Series
Your Part Number
3,498 In Stock
Need more?
3,498 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$6.060 | NT$60.60 |
| Total Price | NT$60.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$6.060 |
| 100+ | NT$3.420 |
| 500+ | NT$2.540 |
| 1000+ | NT$2.340 |
| 2500+ | NT$1.970 |
| 5000+ | NT$1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC120647K0FKEACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3755571RL
Cut Tape3755571
Product RangeRCC e3 Series
Technical Datasheet
Resistance47kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeMedium Power
Product RangeRCC e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
47kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
RCC e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Medium Power
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
