Print Page
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$32.210 | NT$32.21 |
| Total Price | NT$32.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$32.210 |
| 50+ | NT$19.930 |
| 100+ | NT$13.640 |
| 500+ | NT$10.390 |
| 1500+ | NT$9.390 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | NT$3.900 |
| 9000+ | NT$2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS8V5GSMF-M3-08Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2747206
Re-Reel2989452RL
Cut Tape2989452
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityUnidirectional
Reverse Standoff Voltage8.5V
Clamping Voltage Max13.5V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage9.8V
Maximum Breakdown Voltage10.2V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
8.5V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
9.8V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
13.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
10.2V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00313

