Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No2133H.Copy
Manufacturer Standard Lead Time20 weeks
Order Code1093630
Your Part Number
41 In Stock
240 more incoming. You can reserve stock now
41 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$424.030 |
| 25+ | NT$371.030 |
| 50+ | NT$307.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$424.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Metric
2.3m
Product Range
-
Current Rating
12A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2133H.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.260363
