Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoVL-2636-33-200Copy
Manufacturer Standard Lead Time14 weeks
Order Code2673219
Your Part Number
378 In Stock
Need more?
378 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 40+ | NT$564.360 |
| 50+ | NT$540.470 |
Price for:Each
Minimum: 40
Multiple: 40
NT$22,574.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVL-2636-33-200Copy
Manufacturer Standard Lead Time14 weeks
Order Code2673219
Connector to ConnectorMains Plug, China to IEC 60320 C19
Cable Length - Metric2m
Current Rating16A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VL-2636-33-200 is a 2m V-Lock Power Cord with 60227 IEC 52 (RVV) 300/500 (round) 3 x 1.50 cable, black smooth PVC jacket, China plug at one end and IEC 320 C19 connector at other end connection. The V-Lock power cord has a positive-locking feature with release button to secure the connector with its mating power inlet.
Applications
Power Management
Technical Specifications
Connector to Connector
Mains Plug, China to IEC 60320 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for VL-2636-33-200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.307196
