Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEPM8240
Order Code2835416
Product RangePowerLogic PM8000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$142,310.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$142,310.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEPM8240
Order Code2835416
Product RangePowerLogic PM8000 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage90VAC to 415VAC, 110VDC to 415VDC
Energy Meter MountingPanel
Product RangePowerLogic PM8000 Series
SVHCTo Be Advised
Product Overview
The PowerLogic PM8000 series meters are compact, cost-effective multifunction power meters that will help you ensure the reliability and efficiency of your power-critical facility. Reveal and understand complex power quality conditions. Measure, understand, and act on insightful data gathered from your entire power system. Designed for key metering points throughout your energy infrastructure, the PowerLogic PM8000 series meter has the versatility to perform nearly any job you need a meter to do, wherever you need it!
- High-accuracy energy metering: IEC 62053-22 Class 0.2S, IEC 61557-12 PDM-S
- Time synchronisation
- Multi-tariff support
- WAGES metering support
- PQ compliance monitoring: IEC 61000-4-30 class S, IEC 62586, EN 50160, IEEE 519
- PQ analysis capabilities: Dip & swell detection, waveform capture, disturbance direction detection, trending & forecasting
- Protocols: Modbus, DNP3, IEC 61850
- Ports: RS-485, dual-port Ethernet, Ethernet-to-serial gateway
- Graphical, color display
- Onboard, customisable web pages
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
Panel
SVHC
To Be Advised
Supply Voltage
90VAC to 415VAC, 110VDC to 415VDC
Product Range
PowerLogic PM8000 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2