register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,080.370 |
Product Information
Product Overview
DC2062A-B demonstration circuit showcases the LT®4363 surge stopper in a 12V, 3A ISO-7637-2 application. Inputs of up to 50VDC and load dumps of up to 100V are limited to 25V at the output. The MOSFET is protected against output overloads by current limiting. Sustained overvoltage or overcurrent conditions cause the LT4363 to turn off after a timer delay. The LT4363-2 (DC2062A-B) automatically retries after a cool down delay; retry is inhibited if OV is higher than 1.275V.
- Input supply range from 5V to 23V at operating condition
- Undervoltage threshold range from 4 to 4.4V
- Retry inhibit threshold range from 18.2 to 20V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Protection & Control
Demo Board LT4363IDE-2
No SVHC (04-Feb-2026)
LT4363IDE-2
Surge Stopper
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate