Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,076.420 |
| 5+ | NT$1,067.650 |
| 10+ | NT$1,058.590 |
| 50+ | NT$1,012.140 |
| 100+ | NT$971.000 |
Product Information
Product Overview
The UEI15 series isolated wide input range DC/DC Converter featuring a full 15W or greater output in one square inch of board area, the UEI series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting. The industry standard pin-out fits larger 1 x 2-inch converter. Fixed output voltages from 3.3 to 15VDC are regulated to within ±0.2% or less and may be trimmed within ±10% of nominal output. The device includes full magnetic and optical isolation up to 2250V DC (basic insulation). For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads. Excellent ripple and noise specifications assure compatibility to circuits using CPUs, ASICs, programmable logic and FPGAs. For systems requiring controlled startup/shutdown, an external switch, transistor or digital logic may be used to activate the remote ON/OFF control.
- Assembly and attachment for RoHS standards
- High efficiency synchronous rectifier forward topology
- Stable operation with no required external components
- Up to 15W or greater total output power with overtemperature shutdown
- Usable -40 to 85°C temperature range (with derating)
Applications
Sensing & Instrumentation, Communications & Networking, Computers & Computer Peripherals, Automotive, Portable Devices
Technical Specifications
-
4:1
1 Output
3A
-
2.25kV
Fixed, Adjustable
8.1mm
18V
UEI15 Series
-
15W
5V
-
-
48V
24.4mm
27.9mm
75V
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate